Wurth, WE-PD Shielded Wire-wound SMD Inductor 180 μH ±20% 1.06A Idc

RS Stock No.:
789-6858
Mfr. Part No.:
744771218
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

180 μH

Maximum DC Current

1.06A

Length

12mm

Depth

12mm

Height

6mm

Dimensions

12 x 12 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

290mΩ

Series

WE-PD

Maximum Self Resonant Frequency

4.1MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C