Wurth, WE-PD Shielded Wire-wound SMD Inductor 18 μH ±20% 3.48A Idc

RS Stock No.:
789-6827
Mfr. Part No.:
744771118
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

18 μH

Maximum DC Current

3.48A

Length

12mm

Depth

12mm

Height

6mm

Dimensions

12 x 12 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

34mΩ

Series

WE-PD

Maximum Self Resonant Frequency

14.3MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C