Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 270 μH ±20% Wire-Wound 1.6A Idc

RS Stock No.:
789-6791
Mfr. Part No.:
7447709271
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

270 μH

Maximum DC Current

1.6A

Package/Case

1210

Length

12mm

Depth

12mm

Height

10mm

Dimensions

12 x 12 x 10mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

330mΩ

Series

WE-PD

Maximum Self Resonant Frequency

2.5MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C