Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor 3.5 μH ±20% Wire-Wound 11A Idc
- RS Stock No.:
- 789-6772
- Mfr. Part No.:
- 7447709003
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-6772
- Mfr. Part No.:
- 7447709003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.5 μH | |
| Maximum DC Current | 11A | |
| Package/Case | 1210 | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 10mm | |
| Dimensions | 12 x 12 x 10mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 9mΩ | |
| Series | WE-PD | |
| Maximum Self Resonant Frequency | 45MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.5 μH | ||
Maximum DC Current 11A | ||
Package/Case 1210 | ||
Length 12mm | ||
Depth 12mm | ||
Height 10mm | ||
Dimensions 12 x 12 x 10mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 9mΩ | ||
Series WE-PD | ||
Maximum Self Resonant Frequency 45MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||


