Wurth, WE-PD Shielded Wire-wound SMD Inductor 5.6 μH -20 → +40% 8A Idc
- RS Stock No.:
- 789-6710
- Mfr. Part No.:
- 74477005
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-6710
- Mfr. Part No.:
- 74477005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5.6 μH | |
| Maximum DC Current | 8A | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 8mm | |
| Dimensions | 12 x 12 x 8mm | |
| Shielded | Yes | |
| Tolerance | -20 → +40% | |
| Maximum DC Resistance | 10mΩ | |
| Series | WE-PD | |
| Maximum Self Resonant Frequency | 24MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5.6 μH | ||
Maximum DC Current 8A | ||
Length 12mm | ||
Depth 12mm | ||
Height 8mm | ||
Dimensions 12 x 12 x 8mm | ||
Shielded Yes | ||
Tolerance -20 → +40% | ||
Maximum DC Resistance 10mΩ | ||
Series WE-PD | ||
Maximum Self Resonant Frequency 24MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||


