TDK, VLS-E, 4012 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.05A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
787-0468
Mfr. Part No.:
VLS4012ET-150M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

15 μH

Maximum DC Current

1.05A

Package/Case

4012

Length

4mm

Depth

4mm

Height

1.2mm

Dimensions

4 x 4 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

372mΩ

Series

VLS-E

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

VLS-E series Shielded Magnetic Power Choke


Professional range of TDK magnetic shield wound inductor for power circuits from the VLS-E series and compatible with high density mounting.

Features and Benefits:


The VLS-E series have a low profile product lineup with max. heights of 0.8 mm, 0.95 mm, 1.0 mm, 1.2 mm, and 1.5 mm allowing for various applications
High magnetic shield construction and compatible with high density mounting

Applications:


Smart phones, tablet terminals, HDDs, SSDs, DVCs, DSCs, mobile display panels, portable game devices and compact power supply modules


TDK Non Standard SMT Inductors (Chokes)