Murata, LQM21N, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 560 nH ±10% Multilayer 150mA Idc
- RS Stock No.:
- 786-7087
- Mfr. Part No.:
- LQM21NNR56K10D
- Brand:
- Murata
940 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 10)
£0.146
(exc. VAT)
£0.175
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 40 | £0.146 | £1.46 |
50 - 90 | £0.124 | £1.24 |
100 - 490 | £0.11 | £1.10 |
500 - 1990 | £0.096 | £0.96 |
2000 + | £0.088 | £0.88 |
*price indicative |
- RS Stock No.:
- 786-7087
- Mfr. Part No.:
- LQM21NNR56K10D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0805 LQW21N Series Magnetically Shielded Multilayer Chip Inductors
LQM21 series of magnetically shielded chip inductors developed using Murata's original multilayer process technology and magnetic materials.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
The miniature size of 2.0x1.25mm enables compact design of electric equipment.
Specifications
Attribute | Value |
---|---|
Inductance | 560 nH |
Maximum DC Current | 150mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 0.85mm |
Dimensions | 2 x 1.25 x 0.85mm |
Tolerance | ±10% |
Maximum DC Resistance | 630mΩ |
Series | LQM21N |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 140MHz |
Minimum Quality Factor | 25 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Multilayer |
- RS Stock No.:
- 786-7087
- Mfr. Part No.:
- LQM21NNR56K10D
- Brand:
- Murata