Murata, LQH66S, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 280mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-7046
Mfr. Part No.:
LQH66SN331M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

330 μH

Maximum DC Current

280mA

Package/Case

2225 (5664M)

Length

6.3mm

Depth

6.3mm

Height

4.7mm

Dimensions

6.3 x 6.3 x 4.7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.8Ω

Series

LQH66S

Core Material

Ferrite

Maximum Self Resonant Frequency

3.2MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP