Murata, LQH3NP_M0, 1212 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 870mA Idc
- RS Stock No.:
- 786-6905
- Mfr. Part No.:
- LQH3NPN100MM0L
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 10 units)*
£3.29
(exc. VAT)
£3.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.329 | £3.29 |
| 100 - 240 | £0.191 | £1.91 |
| 250 - 990 | £0.156 | £1.56 |
| 1000 + | £0.117 | £1.17 |
*price indicative
- RS Stock No.:
- 786-6905
- Mfr. Part No.:
- LQH3NPN100MM0L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 10 μH | |
| Maximum DC Current | 870mA | |
| Package/Case | 1212 | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1.4mm | |
| Dimensions | 3 x 3 x 1.4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 312mΩ | |
| Series | LQH3NP_M0 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 10 μH | ||
Maximum DC Current 870mA | ||
Package/Case 1212 | ||
Length 3mm | ||
Depth 3mm | ||
Height 1.4mm | ||
Dimensions 3 x 3 x 1.4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 312mΩ | ||
Series LQH3NP_M0 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
