Murata, LQH31M, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±5% Wire-Wound 110mA Idc Q:35
- RS Stock No.:
- 786-6848
- Mfr. Part No.:
- LQH31MN6R8J03L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 786-6848
- Mfr. Part No.:
- LQH31MN6R8J03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 110mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 2.6Ω | |
| Series | LQH31M | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 35 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 6.8 μH | ||
Maximum DC Current 110mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 2.6Ω | ||
Series LQH31M | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 35 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
