Murata, LQH31C, 1206 (3216M) Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 430mA Idc
- RS Stock No.:
- 786-6807
- Mfr. Part No.:
- LQH31CN2R2M03L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 786-6807
- Mfr. Part No.:
- LQH31CN2R2M03L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 430mA | |
| Package/Case | 1206 (3216M) | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.8mm | |
| Dimensions | 3.2 x 1.6 x 1.8mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 410mΩ | |
| Series | LQH31C | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 430mA | ||
Package/Case 1206 (3216M) | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.8mm | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 410mΩ | ||
Series LQH31C | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Murata 1206 LQH31C Series Wire Wound Chokes
LQH31C series miniature chip inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH31C series is suitable for use as inductors for choke purposes in DC power supply circuits.
SMT 1206 Inductors (Chokes)
