Murata, LQH2MC_02, 0806 Wire-wound SMD Inductor with a Ferrite Core, 39 μH ±10% Wire-Wound 125mA Idc
- RS Stock No.:
- 786-6759
- Mfr. Part No.:
- LQH2MCN390K02L
- Brand:
- Murata
Bulk discount available
Subtotal (1 bag of 10 units)*
£2.55
(exc. VAT)
£3.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 490 | £0.255 | £2.55 |
| 500 - 990 | £0.147 | £1.47 |
| 1000 - 1990 | £0.108 | £1.08 |
| 2000 - 4990 | £0.103 | £1.03 |
| 5000 + | £0.088 | £0.88 |
*price indicative
- RS Stock No.:
- 786-6759
- Mfr. Part No.:
- LQH2MCN390K02L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 39 μH | |
| Maximum DC Current | 125mA | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 0.9mm | |
| Dimensions | 2 x 1.6 x 0.9mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 5.72Ω | |
| Series | LQH2MC_02 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 24MHz | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 39 μH | ||
Maximum DC Current 125mA | ||
Package/Case 0806 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 0.9mm | ||
Dimensions 2 x 1.6 x 0.9mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 5.72Ω | ||
Series LQH2MC_02 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 24MHz | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
