Murata, LQW2BH_13, 0805 (2012M) Wire-wound SMD Inductor with a Ferrite Core, 10 nH ±5% Wire-Wound 1.32A Idc Q:35

Unavailable
RS will no longer stock this product.
RS Stock No.:
785-5359
Mfr. Part No.:
LQW2BHN10NJ13L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10 nH

Maximum DC Current

1.32A

Package/Case

0805 (2012M)

Length

2mm

Depth

1.5mm

Height

1.7mm

Dimensions

2 x 1.5 x 1.7mm

Tolerance

±5%

Maximum DC Resistance

30mΩ

Series

LQW2BH_13

Core Material

Ferrite

Maximum Self Resonant Frequency

3.3GHz

Maximum Operating Temperature

+85°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

35

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP