Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 4.3 nH ±0.1nH Wire-Wound 750mA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-5125
Mfr. Part No.:
LQW15AN4N3B00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.3 nH

Maximum DC Current

750mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.6mm

Height

0.5mm

Dimensions

1 x 0.6 x 0.5mm

Shielded

No

Tolerance

±0.1nH

Maximum DC Resistance

70mΩ

Series

LQW15AN_00

Core Material

Ferrite

Maximum Self Resonant Frequency

10GHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP