TDK, VLP Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 μH ±20% Wire-Wound 300mA Idc
- RS Stock No.:
- 782-3759
- Mfr. Part No.:
- VLP8040T-681M
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-3759
- Mfr. Part No.:
- VLP8040T-681M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 680 μH | |
| Maximum DC Current | 300mA | |
| Length | 8.6mm | |
| Depth | 8.7mm | |
| Height | 4mm | |
| Dimensions | 8.6 x 8.7 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.2Ω | |
| Series | VLP | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 680 μH | ||
Maximum DC Current 300mA | ||
Length 8.6mm | ||
Depth 8.7mm | ||
Height 4mm | ||
Dimensions 8.6 x 8.7 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.2Ω | ||
Series VLP | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- CN
