TDK, CLF, 9.7 x 10 mm Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 4A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
777-7123
Mfr. Part No.:
CLF10040T-100M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

4A

Package/Case

9.7 x 10 mm

Length

10mm

Depth

9.7mm

Height

3.8mm

Dimensions

10 x 9.7 x 3.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

26mΩ

Series

CLF

Core Material

Ferrite

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Warning

Not Recommended for New Design. TDK recommend 1247753