KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 4.7 nH ±0.1nH Multilayer 405mA
- RS Stock No.:
- 777-6997
- Mfr. Part No.:
- HLC024R7BTTR
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-6997
- Mfr. Part No.:
- HLC024R7BTTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Inductance | 4.7 nH | |
| Maximum DC Current | 405mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.58mm | |
| Height | 0.35mm | |
| Dimensions | 1 x 0.58 x 0.35mm | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 480mΩ | |
| Series | HLC02 | |
| Core Material | Organic | |
| Maximum Self Resonant Frequency | 9GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 29 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Inductance 4.7 nH | ||
Maximum DC Current 405mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.58mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.58 x 0.35mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 480mΩ | ||
Series HLC02 | ||
Core Material Organic | ||
Maximum Self Resonant Frequency 9GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 29 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
