KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 3.3 nH ±0.1nH Multilayer 476mA
- RS Stock No.:
- 777-6981P
- Mfr. Part No.:
- HLC023R3BTTR
- Brand:
- AVX
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
£3.50
(exc. VAT)
£4.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | £0.14 |
| 100 - 495 | £0.116 |
| 500 - 995 | £0.106 |
| 1000 + | £0.10 |
*price indicative
- RS Stock No.:
- 777-6981P
- Mfr. Part No.:
- HLC023R3BTTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Inductance | 3.3 nH | |
| Maximum DC Current | 476mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.58mm | |
| Height | 0.35mm | |
| Dimensions | 1 x 0.58 x 0.35mm | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 340mΩ | |
| Series | HLC02 | |
| Core Material | Organic | |
| Maximum Self Resonant Frequency | 11GHz | |
| Minimum Quality Factor | 27 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Inductance 3.3 nH | ||
Maximum DC Current 476mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.58mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.58 x 0.35mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 340mΩ | ||
Series HLC02 | ||
Core Material Organic | ||
Maximum Self Resonant Frequency 11GHz | ||
Minimum Quality Factor 27 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
