KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 1.2 nH ±0.1nH Multilayer 751mA
- RS Stock No.:
- 777-6959
- Mfr. Part No.:
- HLC021R2BTTR
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 777-6959
- Mfr. Part No.:
- HLC021R2BTTR
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Inductance | 1.2 nH | |
| Maximum DC Current | 751mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.58mm | |
| Height | 0.35mm | |
| Dimensions | 1 x 0.58 x 0.35mm | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 110mΩ | |
| Series | HLC02 | |
| Core Material | Organic | |
| Maximum Self Resonant Frequency | 20GHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 24 | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand AVX | ||
Inductance 1.2 nH | ||
Maximum DC Current 751mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.58mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.58 x 0.35mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 110mΩ | ||
Series HLC02 | ||
Core Material Organic | ||
Maximum Self Resonant Frequency 20GHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 24 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CZ
AVX 0402 High Current Series Multilayer Organic Inductors
The Multilayer Organic High Current Inductor is a low profile organic based inductor that can support mobile communications, satellite
applications, GPS, matching networks, and collision avoidance. Based on AVXs patented multilayer organic technology
applications, GPS, matching networks, and collision avoidance. Based on AVXs patented multilayer organic technology
These 0402 size Multilayer Organic High Current Inductor allow for much higher current handling over similar multilayer ceramic chip inductors
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability
A 50% average increase in current handling over comparable thin film products with similar Q, and current handling approaching that of wire wound ceramic chip inductors
The Inductors incorporate very low loss organic materials which allow for high Q and high stability over frequency
They are surface mountable and are expansion matched to FR4 printed wiring boards
The Inductors utilize fine line high density interconnect technology thereby allowing for tight tolerance control and high repeatability
