Bourns, SRP5030T Shielded Wire-wound SMD Inductor with a Iron Core, 1 μH ±20% Wire-Wound 7A Idc
- RS Stock No.:
- 776-3972
- Mfr. Part No.:
- SRP5030T-1R0M
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-3972
- Mfr. Part No.:
- SRP5030T-1R0M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1 μH | |
| Maximum DC Current | 7A | |
| Length | 5.7mm | |
| Depth | 5.2mm | |
| Height | 2.8mm | |
| Dimensions | 5.7 x 5.2 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 14mΩ | |
| Series | SRP5030T | |
| Core Material | Iron | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 7A | ||
Length 5.7mm | ||
Depth 5.2mm | ||
Height 2.8mm | ||
Dimensions 5.7 x 5.2 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 14mΩ | ||
Series SRP5030T | ||
Core Material Iron | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
