Wurth, WE-HCI, 2212 Shielded Wire-wound SMD Inductor with a MnZn Core, 6.8 μH ±20% Flat Wire Winding 28.5A Idc
- RS Stock No.:
- 770-7174
- Mfr. Part No.:
- 74435580680
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 770-7174
- Mfr. Part No.:
- 74435580680
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 28.5A | |
| Package/Case | 2212 | |
| Length | 22mm | |
| Depth | 22.5mm | |
| Height | 12mm | |
| Dimensions | 22 x 22.5 x 12mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.1mΩ | |
| Series | WE-HCI | |
| Core Material | MnZn | |
| Maximum Self Resonant Frequency | 18MHz | |
| Inductor Construction | Flat Wire Winding | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8 μH | ||
Maximum DC Current 28.5A | ||
Package/Case 2212 | ||
Length 22mm | ||
Depth 22.5mm | ||
Height 12mm | ||
Dimensions 22 x 22.5 x 12mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.1mΩ | ||
Series WE-HCI | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 18MHz | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

