Cooper Bussmann, HCP0704, 0704 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 1.56 μH ±25%
- RS Stock No.:
- 770-2703
- Mfr. Part No.:
- HCP0704-2R3-R
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-2703
- Mfr. Part No.:
- HCP0704-2R3-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 1.56 μH | |
| Maximum DC Current | 11.5A | |
| Package/Case | 0704 | |
| Length | 6.8mm | |
| Depth | 6.8mm | |
| Height | 4mm | |
| Dimensions | 6.8 x 6.8 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 16.5mΩ | |
| Series | HCP0704 | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 2MHz | |
| Maximum Operating Temperature | +155°C | |
| Inductor Construction | Wire-Wound | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 1.56 μH | ||
Maximum DC Current 11.5A | ||
Package/Case 0704 | ||
Length 6.8mm | ||
Depth 6.8mm | ||
Height 4mm | ||
Dimensions 6.8 x 6.8 x 4mm | ||
Shielded Yes | ||
Tolerance ±25% | ||
Maximum DC Resistance 16.5mΩ | ||
Series HCP0704 | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 2MHz | ||
Maximum Operating Temperature +155°C | ||
Inductor Construction Wire-Wound | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40°C | ||
