Cooper Bussmann, HCM0703, 0703 Shielded Wire-wound SMD Inductor with a Composite Iron Powder Core, 2.2 μH ±20%
- RS Stock No.:
- 770-2627
- Mfr. Part No.:
- HCM0703-2R2-R
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-2627
- Mfr. Part No.:
- HCM0703-2R2-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 14A | |
| Package/Case | 0703 | |
| Length | 7.1mm | |
| Depth | 6.8mm | |
| Height | 3mm | |
| Dimensions | 7.1 x 6.8 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 20mΩ | |
| Series | HCM0703 | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 5MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 2.2 μH | ||
Maximum DC Current 14A | ||
Package/Case 0703 | ||
Length 7.1mm | ||
Depth 6.8mm | ||
Height 3mm | ||
Dimensions 7.1 x 6.8 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 20mΩ | ||
Series HCM0703 | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 5MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
