Eaton Bussmann Series, DRA, 73 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 423mA Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-1851
Mfr. Part No.:
DRA73-331-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

330 μH

Maximum DC Current

423mA

Package/Case

73

Length

7.6mm

Depth

7.6mm

Height

3.55mm

Dimensions

7.6 x 7.6 x 3.55mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.85Ω

Series

DRA

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+165°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN