Eaton Bussmann Series, , 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 2.369A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
770-1634
Mfr. Part No.:
DRA124-680-R
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Inductance

68 μH

Maximum DC Current

2.369A

Package/Case

0124

Length

12.5mm

Depth

12.5mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

12.5 x 12.5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

241mΩ

Series

Bussmann

Core Material

Ferrite

Maximum Self Resonant Frequency

100kHz

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+165°C

Note

Eaton formerly known as Bussmann