Eaton Bussmann Series, DR124, 0124 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 3.12A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
770-0912
Mfr. Part No.:
DR124-330-R
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Inductance

33 μH

Maximum DC Current

3.12A

Package/Case

0124

Length

12.5mm

Depth

12.5mm

Height

4.5mm

Dimensions

12.5 x 12.5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

97mΩ

Series

DR124

Core Material

Ferrite

Maximum Self Resonant Frequency

1MHz

Priced to Clear

Yes

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

DR124 Series Magnetically Shielded Wire Wound Chokes


DR124 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR series include: Notebook power; LCD panels; Computers, DVD players and portable power devices; DC-DC converters; Buck , boost, forward and resonant converters; Noise filtering and filter chokes.

125°C maximum operating temperature


Cooper Bussmann Non Standard SMT Inductors (Chokes)