Cooper Bussmann, DR1050, 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 6.7A Idc
- RS Stock No.:
- 770-0873
- Mfr. Part No.:
- DR1050-4R7-R
- Brand:
- Cooper Bussmann
Bulk discount available
Subtotal (1 bag of 5 units)*
£2.48
(exc. VAT)
£2.975
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £0.496 | £2.48 |
50 - 95 | £0.484 | £2.42 |
100 - 245 | £0.476 | £2.38 |
250 + | £0.468 | £2.34 |
*price indicative
- RS Stock No.:
- 770-0873
- Mfr. Part No.:
- DR1050-4R7-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cooper Bussmann | |
Inductance | 4.7 μH | |
Maximum DC Current | 6.7A | |
Package/Case | 1050 | |
Length | 10.3mm | |
Depth | 10.5mm | |
Height | 5mm | |
Dimensions | 10.3 x 10.5 x 5mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 11.9mΩ | |
Series | DR1050 | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1MHz | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Cooper Bussmann | ||
Inductance 4.7 μH | ||
Maximum DC Current 6.7A | ||
Package/Case 1050 | ||
Length 10.3mm | ||
Depth 10.5mm | ||
Height 5mm | ||
Dimensions 10.3 x 10.5 x 5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 11.9mΩ | ||
Series DR1050 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
DR1050 Series Magnetically Shielded Wire Wound Chokes
DR1050 Series low profile SMD shielded drum core inductors with a ferrite core design. Applications for the DR1050 series include: Computers DVD players and portable power devices; Notebook power, LCD panels; Dc-DC converters; Buck, boost, forward and resonant converters; Noise filtering and filter chokes
125°C maximum operating temperature
10.3mm x 10.5mm x 5.0mm
Inductance range from 1.5μH to 1000μH
Current range from 10.5A to 0.48A
Frequency range up to 1MHz
10.3mm x 10.5mm x 5.0mm
Inductance range from 1.5μH to 1000μH
Current range from 10.5A to 0.48A
Frequency range up to 1MHz
Cooper Bussmann Non Standard SMT Inductors (Chokes)