Cooper Bussmann, DR1050, 1050 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±30% Wire-Wound 3A Idc
- RS Stock No.:
- 770-0858
- Mfr. Part No.:
- DR1050-220-R
- Brand:
- Cooper Bussmann
Stock information currently inaccessible
- RS Stock No.:
- 770-0858
- Mfr. Part No.:
- DR1050-220-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 22 μH | |
| Maximum DC Current | 3A | |
| Package/Case | 1050 | |
| Length | 10.3mm | |
| Depth | 10.5mm | |
| Height | 5mm | |
| Dimensions | 10.3 x 10.5 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 48.4mΩ | |
| Series | DR1050 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 22 μH | ||
Maximum DC Current 3A | ||
Package/Case 1050 | ||
Length 10.3mm | ||
Depth 10.5mm | ||
Height 5mm | ||
Dimensions 10.3 x 10.5 x 5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 48.4mΩ | ||
Series DR1050 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
