Cooper Bussmann, HCF1007, 1007 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.38 μH ±20% Wire-Wound 12A Idc
- RS Stock No.:
- 770-0729
- Mfr. Part No.:
- HCF1007-4R7-R
- Brand:
- Cooper Bussmann
Bulk discount available
Subtotal (1 bag of 5 units)*
£5.15
(exc. VAT)
£6.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.03 | £5.15 |
| 50 - 95 | £0.932 | £4.66 |
| 100 - 245 | £0.76 | £3.80 |
| 250 - 695 | £0.736 | £3.68 |
| 700 + | £0.662 | £3.31 |
*price indicative
- RS Stock No.:
- 770-0729
- Mfr. Part No.:
- HCF1007-4R7-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 3.38 μH | |
| Maximum DC Current | 12A | |
| Package/Case | 1007 | |
| Length | 10.1mm | |
| Depth | 7.8mm | |
| Height | 6.65mm | |
| Dimensions | 10.1 x 7.8 x 6.65mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 8.65mΩ | |
| Series | HCF1007 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 3.38 μH | ||
Maximum DC Current 12A | ||
Package/Case 1007 | ||
Length 10.1mm | ||
Depth 7.8mm | ||
Height 6.65mm | ||
Dimensions 10.1 x 7.8 x 6.65mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 8.65mΩ | ||
Series HCF1007 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
