Cooper Bussmann, HCF1007, 1007 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.37 μH ±20% Wire-Wound 14.5A Idc
- RS Stock No.:
- 770-0710
- Mfr. Part No.:
- HCF1007-3R3-R
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-0710
- Mfr. Part No.:
- HCF1007-3R3-R
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Inductance | 2.37 μH | |
| Maximum DC Current | 14.5A | |
| Package/Case | 1007 | |
| Length | 10.1mm | |
| Depth | 7.8mm | |
| Height | 6.65mm | |
| Dimensions | 10.1 x 7.8 x 6.65mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 7.5mΩ | |
| Series | HCF1007 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 1MHz | |
| Priced to Clear | Yes | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Inductance 2.37 μH | ||
Maximum DC Current 14.5A | ||
Package/Case 1007 | ||
Length 10.1mm | ||
Depth 7.8mm | ||
Height 6.65mm | ||
Dimensions 10.1 x 7.8 x 6.65mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 7.5mΩ | ||
Series HCF1007 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1MHz | ||
Priced to Clear Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
