Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 15 nH ±5% Wire-Wound 560mA Idc Q:26
- RS Stock No.:
- 768-9925P
- Mfr. Part No.:
- CW100505-15NJ
- Brand:
- Bourns
Bulk discount available
Subtotal 500 units (supplied on a reel)*
£71.50
(exc. VAT)
£86.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
500 - 990 | £0.143 |
1000 - 1990 | £0.113 |
2000 - 4990 | £0.107 |
5000 + | £0.102 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
£0.277
(exc. VAT)
£0.332
(inc. VAT)
- RS Stock No.:
- 768-9925P
- Mfr. Part No.:
- CW100505-15NJ
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 15 nH | |
Maximum DC Current | 560mA | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.55mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.55 x 0.5mm | |
Tolerance | ±5% | |
Maximum DC Resistance | 172mΩ | |
Series | CW100505 | |
Core Material | Ceramic | |
Maximum Self Resonant Frequency | 3.28GHz | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Minimum Quality Factor | 26 | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 15 nH | ||
Maximum DC Current 560mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 172mΩ | ||
Series CW100505 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.28GHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 26 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- TW
Bourns 0402 CW100505 Series Wire Wound Inductor (reels)
CW100505 Series High Q ceramic chip inductors with a ceramic core to provide stable electrical characteristics and a high self-resonant frequency. The 0402 format CW100505 Series inductors have a flat top surface for automated assembly. Applications for the CW100505s include: RF modules; Cellular phones; GPS receivers; Wireless PDAs, LANs; CATV filters, tuners; Cable modems, set-top boxes