Bourns, CW100505, 0402 (1005M) Wire-wound SMD Inductor with a Ceramic Core, 10 nH ±5% Wire-Wound 480mA Idc Q:23
- RS Stock No.:
- 768-9912
- Mfr. Part No.:
- CW100505-10NJ
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 768-9912
- Mfr. Part No.:
- CW100505-10NJ
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 nH | |
Maximum DC Current | 480mA | |
Package/Case | 0402 (1005M) | |
Length | 1mm | |
Depth | 0.55mm | |
Height | 0.5mm | |
Dimensions | 1 x 0.55 x 0.5mm | |
Tolerance | ±5% | |
Maximum DC Resistance | 195mΩ | |
Series | CW100505 | |
Core Material | Ceramic | |
Maximum Self Resonant Frequency | 3.9GHz | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Minimum Quality Factor | 23 | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 nH | ||
Maximum DC Current 480mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.55mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.55 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 195mΩ | ||
Series CW100505 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.9GHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 23 | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- TW
Bourns 0402 CW100505 Series Wire Wound Inductor (reels)
CW100505 Series High Q ceramic chip inductors with a ceramic core to provide stable electrical characteristics and a high self-resonant frequency. The 0402 format CW100505 Series inductors have a flat top surface for automated assembly. Applications for the CW100505s include: RF modules; Cellular phones; GPS receivers; Wireless PDAs, LANs; CATV filters, tuners; Cable modems, set-top boxes