Bourns, PM3340, 3340 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 2.5A Idc
- RS Stock No.:
- 763-3244
- Mfr. Part No.:
- PM3340-101M-RC
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-3244
- Mfr. Part No.:
- PM3340-101M-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 2.5A | |
| Package/Case | 3340 | |
| Length | 13mm | |
| Depth | 10.2mm | |
| Height | 11.5mm | |
| Dimensions | 13 x 10.2 x 11.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 220mΩ | |
| Series | PM3340 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 2.5A | ||
Package/Case 3340 | ||
Length 13mm | ||
Depth 10.2mm | ||
Height 11.5mm | ||
Dimensions 13 x 10.2 x 11.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 220mΩ | ||
Series PM3340 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
