RS PRO, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 1 μH ±5% Wire-Wound 170mA Idc Q:20
- RS Stock No.:
- 763-1421
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 763-1421
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inductance | 1 μH | |
Maximum DC Current | 170mA | |
Package/Case | 0805 (2012M) | |
Length | 2.29mm | |
Depth | 1.73mm | |
Height | 1.6mm | |
Dimensions | 2.29 x 1.73 x 1.6mm | |
Tolerance | ±5% | |
Maximum DC Resistance | 2.5Ω | |
Series | WL05 | |
Core Material | Ceramic | |
Maximum Self Resonant Frequency | 100MHz | |
Minimum Quality Factor | 20 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inductance 1 μH | ||
Maximum DC Current 170mA | ||
Package/Case 0805 (2012M) | ||
Length 2.29mm | ||
Depth 1.73mm | ||
Height 1.6mm | ||
Dimensions 2.29 x 1.73 x 1.6mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 2.5Ω | ||
Series WL05 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 100MHz | ||
Minimum Quality Factor 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
RS 0805 WL05 Series Wire Wound Inductors (reels)
WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications