RS PRO, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 820 nH ±5% Wire-Wound 180mA Idc Q:23
- RS Stock No.:
- 763-1412
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-1412
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 820 nH | |
| Maximum DC Current | 180mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2.29mm | |
| Depth | 1.73mm | |
| Height | 1.6mm | |
| Dimensions | 2.29 x 1.73 x 1.6mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 2.35Ω | |
| Series | WL05 | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 200MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 23 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 820 nH | ||
Maximum DC Current 180mA | ||
Package/Case 0805 (2012M) | ||
Length 2.29mm | ||
Depth 1.73mm | ||
Height 1.6mm | ||
Dimensions 2.29 x 1.73 x 1.6mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 2.35Ω | ||
Series WL05 | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 200MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 23 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
