Taiyo Yuden, TLH(UB), TLH10UB Wire-wound SMD Inductor 4.4 mH Wire-Wound 800mA Idc
- RS Stock No.:
- 755-7837
- Mfr. Part No.:
- TLH10UB 442 0R8
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-7837
- Mfr. Part No.:
- TLH10UB 442 0R8
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 4.4 mH | |
| Maximum DC Current | 800mA | |
| Package/Case | TLH10UB | |
| Length | 16mm | |
| Depth | 18mm | |
| Height | 17.5mm | |
| Dimensions | 16 x 18 x 17.5mm | |
| Maximum DC Resistance | 624mΩ | |
| Series | TLH(UB) | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 4.4 mH | ||
Maximum DC Current 800mA | ||
Package/Case TLH10UB | ||
Length 16mm | ||
Depth 18mm | ||
Height 17.5mm | ||
Dimensions 16 x 18 x 17.5mm | ||
Maximum DC Resistance 624mΩ | ||
Series TLH(UB) | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
