Taiyo Yuden, NS, 12565 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4.87A Idc
- RS Stock No.:
- 755-7386
- Mfr. Part No.:
- NS12565T220MN
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-7386
- Mfr. Part No.:
- NS12565T220MN
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 22 μH | |
| Maximum DC Current | 4.87A | |
| Package/Case | 12565 | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 6.5mm | |
| Dimensions | 12.5 x 12.5 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 31mΩ | |
| Series | NS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 12.5MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 22 μH | ||
Maximum DC Current 4.87A | ||
Package/Case 12565 | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 6.5mm | ||
Dimensions 12.5 x 12.5 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 31mΩ | ||
Series NS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 12.5MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN
