Taiyo Yuden, NRS, 5020 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 2.9A Idc
- RS Stock No.:
- 755-7058
- Mfr. Part No.:
- NRS5020T2R2NMGJ
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 755-7058
- Mfr. Part No.:
- NRS5020T2R2NMGJ
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2.9A | |
| Package/Case | 5020 | |
| Length | 4.9mm | |
| Depth | 4.9mm | |
| Height | 2mm | |
| Dimensions | 4.9 x 4.9 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 42mΩ | |
| Series | NRS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 57MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 2.2 μH | ||
Maximum DC Current 2.9A | ||
Package/Case 5020 | ||
Length 4.9mm | ||
Depth 4.9mm | ||
Height 2mm | ||
Dimensions 4.9 x 4.9 x 2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 42mΩ | ||
Series NRS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 57MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- PH
