Taiyo Yuden, NRS, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 900mA Idc

Discontinued
Packaging Options:
RS Stock No.:
755-6998
Mfr. Part No.:
NRS4018T220MDGJ
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

22 μH

Maximum DC Current

900mA

Package/Case

4018

Length

4mm

Depth

4mm

Height

1.8mm

Dimensions

4 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

348mΩ

Series

NRS

Core Material

Ferrite

Maximum Self Resonant Frequency

15MHz

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
PH

NRS Series Magnetically Shielded Wire Wound Chokes


A small and low profile wound chip inductor suitable for high current
A simple and origional magnetic shield structure also helps protect against dropping impact damage
They are suitable for use in DC/DC convertors of portable equipment


Taiyo Yuden Non Standard SMT Inductors (Chokes)