Taiyo Yuden, NRS, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.3A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
755-6985
Mfr. Part No.:
NRS4018T100MDGJ
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

10 μH

Maximum DC Current

1.3A

Package/Case

4018

Length

4mm

Depth

4mm

Height

1.8mm

Dimensions

4 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

180mΩ

Series

NRS

Core Material

Ferrite

Maximum Self Resonant Frequency

25MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-25°C

COO (Country of Origin):
PH