Taiyo Yuden, NRH, 2410 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±20% Wire-Wound 1.55A Idc
- RS Stock No.:
- 755-6806
- Mfr. Part No.:
- NRH2410T1R5MN
- Brand:
- Taiyo Yuden
Stock information currently inaccessible
- RS Stock No.:
- 755-6806
- Mfr. Part No.:
- NRH2410T1R5MN
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 1.55A | |
| Package/Case | 2410 | |
| Length | 2.4mm | |
| Depth | 2.4mm | |
| Height | 1mm | |
| Dimensions | 2.4 x 2.4 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 132mΩ | |
| Series | NRH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 94MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +120°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Inductance 1.5 μH | ||
Maximum DC Current 1.55A | ||
Package/Case 2410 | ||
Length 2.4mm | ||
Depth 2.4mm | ||
Height 1mm | ||
Dimensions 2.4 x 2.4 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 132mΩ | ||
Series NRH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 94MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +120°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
