Taiyo Yuden, LBM2016, 0806, 2016 Wire-wound SMD Inductor 27 μH ±5% Wire-Wound 130mA Idc Q:25

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
755-4955
Mfr. Part No.:
LBM2016T270J
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Inductance

27 μH

Maximum DC Current

130mA

Package/Case

0806, 2016

Length

2mm

Depth

1.6mm

Height

1.6mm

Dimensions

2 x 1.6 x 1.6mm

Tolerance

±5%

Maximum DC Resistance

4.16Ω

Series

LBM2016

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

25

COO (Country of Origin):
JP