Murata, D63LCB, 2424 (6060) Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Shielded 1.34A Idc
- RS Stock No.:
- 752-1440
- Mfr. Part No.:
- #A921CY-220M
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-1440
- Mfr. Part No.:
- #A921CY-220M
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 22 μH | |
| Maximum DC Current | 1.34A | |
| Package/Case | 2424 (6060) | |
| Length | 6.3mm | |
| Depth | 6.2mm | |
| Height | 3mm | |
| Dimensions | 6.3 x 6.2 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 115mΩ | |
| Series | D63LCB | |
| Core Material | Ferrite | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 22 μH | ||
Maximum DC Current 1.34A | ||
Package/Case 2424 (6060) | ||
Length 6.3mm | ||
Depth 6.2mm | ||
Height 3mm | ||
Dimensions 6.3 x 6.2 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 115mΩ | ||
Series D63LCB | ||
Core Material Ferrite | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
