Vishay, IHLW, 5050 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.8 μH ±20% 16.5A Idc
- RS Stock No.:
- 748-7750
- Mfr. Part No.:
- IHLW5050CEER1R8M01
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-7750
- Mfr. Part No.:
- IHLW5050CEER1R8M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1.8 μH | |
| Maximum DC Current | 16.5A | |
| Package/Case | 5050 | |
| Length | 12.7mm | |
| Depth | 12.7mm | |
| Height | 3.5mm | |
| Dimensions | 12.7 x 12.7 x 3.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 7mΩ | |
| Series | IHLW | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1.8 μH | ||
Maximum DC Current 16.5A | ||
Package/Case 5050 | ||
Length 12.7mm | ||
Depth 12.7mm | ||
Height 3.5mm | ||
Dimensions 12.7 x 12.7 x 3.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 7mΩ | ||
Series IHLW | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- IL
