Vishay, IHLM, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Wire-Wound 32.5A

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-7640
Mfr. Part No.:
IHLM2525CZERR10M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

100 nH

Maximum DC Current

32.5A

Package/Case

2225 (5664M)

Length

6.86mm

Depth

6.47mm

Height

3mm

Dimensions

6.86 x 6.47 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.7mΩ

Series

IHLM

Core Material

Metal Composite

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-55°C

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound