Vishay, IHLP-6767GZ-11, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 82 μH ±20% Wire-Wound 5.5A

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£31.10

(exc. VAT)

£37.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
10 - 49£3.11
50 - 199£2.94
200 - 399£1.90
400 +£1.72

*price indicative

Packaging Options:
RS Stock No.:
748-7637P
Mfr. Part No.:
IHLP6767GZER820M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

82 μH

Maximum DC Current

5.5A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

91.7mΩ

Series

IHLP-6767GZ-11

Core Material

Metal Composite

Maximum Self Resonant Frequency

2.6MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound