Vishay, IHLP-6767GZ-01, 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 330 nH ±20% Wire-Wound 65A

Unavailable
RS will no longer stock this product.
RS Stock No.:
748-7518
Mfr. Part No.:
IHLP6767GZERR33M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

330 nH

Maximum DC Current

65A

Package/Case

6767

Length

17.15mm

Depth

17.15mm

Height

7mm

Dimensions

17.15 x 17.15 x 7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

790µΩ

Series

IHLP-6767GZ-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

2MHz

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound