Vishay, IHLP-2525BD-01, 2525 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 820 nH ±20% Shielded 10A Idc
- RS Stock No.:
- 748-7029
- Mfr. Part No.:
- IHLP2525BDERR82M01
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-7029
- Mfr. Part No.:
- IHLP2525BDERR82M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 820 nH | |
| Maximum DC Current | 10A | |
| Package/Case | 2525 | |
| Length | 6.86mm | |
| Depth | 6.47mm | |
| Height | 2.4mm | |
| Dimensions | 6.86 x 6.47 x 2.4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 11.8mΩ | |
| Series | IHLP-2525BD-01 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 820 nH | ||
Maximum DC Current 10A | ||
Package/Case 2525 | ||
Length 6.86mm | ||
Depth 6.47mm | ||
Height 2.4mm | ||
Dimensions 6.86 x 6.47 x 2.4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 11.8mΩ | ||
Series IHLP-2525BD-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
