Vishay, IHLP-2020CZ-11, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 470 nH ±20% Shielded 14A Idc
- RS Stock No.:
- 748-6931
- Mfr. Part No.:
- IHLP2020CZERR47M11
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 5 units)*
£7.30
(exc. VAT)
£8.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £1.46 | £7.30 |
| 50 - 120 | £1.11 | £5.55 |
| 125 - 245 | £0.898 | £4.49 |
| 250 - 495 | £0.852 | £4.26 |
| 500 + | £0.81 | £4.05 |
*price indicative
- RS Stock No.:
- 748-6931
- Mfr. Part No.:
- IHLP2020CZERR47M11
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 470 nH | |
| Maximum DC Current | 14A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Depth | 5.18mm | |
| Height | 3mm | |
| Dimensions | 5.49 x 5.18 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 6mΩ | |
| Series | IHLP-2020CZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 88MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 470 nH | ||
Maximum DC Current 14A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Depth 5.18mm | ||
Height 3mm | ||
Dimensions 5.49 x 5.18 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 6mΩ | ||
Series IHLP-2020CZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 88MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IL
