Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 7A Idc
- RS Stock No.:
- 748-6827
- Mfr. Part No.:
- IHLP2020BZER1R0M01
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-6827
- Mfr. Part No.:
- IHLP2020BZER1R0M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1 μH | |
| Maximum DC Current | 7A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Depth | 5.18mm | |
| Height | 2mm | |
| Dimensions | 5.49 x 5.18 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 20mΩ | |
| Series | IHLP-2020BZ-01 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 62MHz | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1 μH | ||
Maximum DC Current 7A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Depth 5.18mm | ||
Height 2mm | ||
Dimensions 5.49 x 5.18 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 20mΩ | ||
Series IHLP-2020BZ-01 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 62MHz | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -55°C | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
